Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-684KLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6517
Re-Reel69W2987RL
Cut Tape69W2987
Product RangeMSS1038 Series
Your Part Number
35 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.590 | $0.00 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 25+ | $2.100 |
| 100+ | $1.830 |
| 250+ | $1.590 |
| 500+ | $1.510 |
| 1000+ | $1.430 |
| 5000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.590 |
| 750+ | $1.510 |
| 1250+ | $1.430 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-684KLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6517
Re-Reel69W2987RL
Cut Tape69W2987
Product RangeMSS1038 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeMSS1038 Series
Power Inductor Case10.2mm x 10mm x 3.8mm
DC Resistance Max1.926ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
DC Resistance Max
1.926ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
380mA
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1038-684KLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
