Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-472MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9537RL
Cut Tape49X9537
Product RangeLPS5010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $2.150 |
| 100+ | $2.000 |
| 250+ | $1.830 |
| 500+ | $1.660 |
| 1000+ | $1.470 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-472MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9537RL
Cut Tape49X9537
Product RangeLPS5010 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeLPS5010 Series
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.1A
DC Resistance Max
0.175ohm
Product Length
4.8mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
