Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-104LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1237
Product RangeDR0810 Series
Your Part Number
Available to Order
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-104LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1237
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.8A
Saturation Current (Isat)2A
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.8A
DC Resistance Max
0.22ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DR0810-104L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
