1.8A Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0229

RoHS

Date/Lot Code

Each
10+
$1.030
25+
$0.901
50+
$0.840
100+
$0.778
500+
$0.718
More Pricing...
Total:$10.30
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.8A
2.6A
0.09ohm
± 20%
66AH0293

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.320
25+
$2.090
50+
$2.020
100+
$1.940
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.8A
2.4A
0.17ohm
± 10%
44W4669

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.560
25+
$1.520
50+
$1.470
100+
$1.330
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
1.8A
1.9A
0.14ohm
± 10%
83AH8525

RoHS

Date/Lot Code

Each
1+
$0.999
10+
$0.944
25+
$0.908
50+
$0.872
100+
$0.837
Total:$1.00
Min: 1 / Mult: 1
WE-TI Series
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
46T8803

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.060
25+
$2.000
50+
$1.940
100+
$1.760
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.8A
1.5A
0.16ohm
± 10%
66AH0164

RoHS

Date/Lot Code

Each
10+
$0.614
25+
$0.584
50+
$0.553
100+
$0.523
500+
$0.486
More Pricing...
Total:$6.14
Min: 10 / Mult: 10
SBC Series
6.8µH
Unshielded
1.8A
1.9A
0.06ohm
± 20%
66AH0329

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.050
More Pricing...
Total:$1.25
Min: 1 / Mult: 1
SBC Series
56µH
Unshielded
1.8A
4A
0.1ohm
± 10%
01AH7842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$2.360
25+
$2.210
50+
$1.980
100+
$1.740
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
Total:$174.00
Min: 100 / Mult: 1
SBCP Series
68µH
Unshielded
1.8A
3.6A
0.12ohm
± 10%
76AK7459

RoHS

Date/Lot Code

Each
1+
$12.550
10+
$11.580
25+
$11.190
Total:$12.55
Min: 1 / Mult: 1
1140 Series
3.9mH
Unshielded
1.8A
3.3A
845mohm
± 10%
61K7092

RoHS

Each
10+
$1.560
25+
$1.540
50+
$1.530
100+
$1.500
250+
$1.440
More Pricing...
Total:$31.20
Min: 20 / Mult: 20
1700 Series
10µH
Unshielded
1.8A
1.8A
50mohm
± 10%
46P8753

RoHS

Each
100+
$0.694
250+
$0.654
500+
$0.614
1000+
$0.604
Total:$138.80
Min: 200 / Mult: 200
1300R Series
33µH
Unshielded
1.8A
1.8A
0.092ohm
± 10%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK