Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-223MLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75Y0682
Cut Tape75Y0682
Product RangeDO3340P Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.490 |
| 25+ | $3.290 |
| 50+ | $3.090 |
| 100+ | $2.890 |
| 250+ | $2.690 |
| 500+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-223MLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75Y0682
Cut Tape75Y0682
Product RangeDO3340P Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Power Inductor Case12.95mm x 9.4mm x 11.43mm
Product RangeDO3340P Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 11.43mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
5.5A
Product Range
DO3340P Series
DC Resistance Max
0.066ohm
Product Length
12.95mm
Product Height
11.43mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
