Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812PS-823KLBCopy
Newark Part No.
Re-Reel69W5797RL
Cut Tape69W5797
Product Range1812PS Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-823KLBCopy
Newark Part No.
Re-Reel69W5797RL
Cut Tape69W5797
Product Range1812PS Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product Range1812PS Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max1.25ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
1812PS Series
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 10%
Product Width
4.98mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
280mA
Power Inductor Case
1812 [4525 Metric]
DC Resistance Max
1.25ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
