SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
25+
$1.130
50+
$1.110
100+
$1.080
More Pricing...
Total:$7.45
Min: 5 / Mult: 5
Total:$108.00
Min: 100 / Mult: 5
220µH
350mA
Shielded
280mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
1.35ohm
± 20%
6.3mm
6.3mm
3mm
57AC3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.735
10+
$0.622
25+
$0.592
50+
$0.561
Total:$0.74
Min: 1 / Mult: 1
Total:$56.10
Min: 100 / Mult: 1
120µH
470mA
Shielded
280mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
32T8674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.610
25+
$2.500
50+
$2.380
100+
$2.310
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
1.2mH
280mA
Unshielded
280mA
WE-PD2 HV Series
7.8mm x 7mm x 5mm
-
4.5ohm
± 10%
7.8mm
7mm
5mm
94W7768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.757
5000+
$0.752
Total:$1,892.50
Min: 2500 / Mult: 2500
220µH
350mA
Shielded
280mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
1.35ohm
± 20%
6.3mm
6.3mm
3mm
06X7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.630
Total:$0.63
Min: 1 / Mult: 1
Total:$63.00
Min: 100 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
66AH2699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.240
50+
$1.180
100+
$1.140
250+
$1.110
More Pricing...
Total:$12.90
Min: 10 / Mult: 10
2.2µH
800mA
Shielded
280mA
WE-PMI Series
-
0603 [1608 Metric]
0.375ohm
± 20%
1.6mm
0.8mm
1mm
45W6397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.434
25+
$0.413
50+
$0.391
100+
$0.370
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$37.00
Min: 100 / Mult: 5
100µH
260mA
Unshielded
280mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
2.85ohm
± 10%
3mm
2.8mm
2.5mm
31Y4639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.938
Total:$0.94
Min: 1 / Mult: 1
Total:$93.80
Min: 100 / Mult: 1
680µH
240mA
Shielded
280mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
2.8ohm
± 20%
7.3mm
7.3mm
4.5mm
62AC1110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.250
25+
$1.200
50+
$1.140
100+
$1.110
More Pricing...
Total:$6.30
Min: 5 / Mult: 5
3.3µH
1A
Shielded
280mA
WE-PMI Series
-
0805 [2012 Metric]
0.2ohm
± 20%
2mm
1.2mm
1mm
31AC7039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.795
10+
$0.673
25+
$0.640
50+
$0.608
100+
$0.575
Total:$0.80
Min: 1 / Mult: 1
Total:$57.50
Min: 100 / Mult: 1
150µH
600mA
Shielded
280mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.86ohm
± 20%
4.8mm
4.8mm
2.8mm
69AH3666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.282
10+
$0.240
25+
$0.228
50+
$0.217
100+
$0.206
More Pricing...
Total:$1.41
Min: 5 / Mult: 5
100µH
400mA
Semishielded
280mA
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
3.396ohm
± 20%
3mm
3mm
1.2mm
92AH7093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.400
25+
$2.330
50+
$2.250
100+
$2.180
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
680µH
230mA
Shielded
280mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
4.63ohm
± 10%
7.3mm
7.3mm
4.5mm
18AM0585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.732
10+
$0.645
25+
$0.599
50+
$0.550
100+
$0.500
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
470µH
350mA
-
280mA
LAXH Series
-
-
3.672ohm
± 20%
5mm
5mm
3mm
93AK8844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.894
25+
$0.849
50+
$0.804
100+
$0.759
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
100µH
720mA
Shielded
280mA
VLCF Series
-
2020 [5050 Metric]
0.838ohm
± 20%
5mm
5mm
2.4mm
01AM1510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.601
25+
$0.571
50+
$0.541
100+
$0.515
Total:$0.71
Min: 1 / Mult: 1
47µH
-
Unshielded
280mA
3627 Series
-
-
1.1ohm
± 10%
4.5mm
3.2mm
2.6mm
18AM2070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.663
10+
$0.573
25+
$0.532
50+
$0.488
100+
$0.444
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
470µH
350mA
-
280mA
LCXH Series
-
-
3.672ohm
± 20%
5mm
5mm
3.1mm
23AC7131

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.054
8000+
$0.051
Total:$216.00
Min: 4000 / Mult: 4000
1µH
-
Shielded
280mA
MLZ Series
-
-
100mohm
± 20%
-
-
-
33AK4537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.575
Total:$0.58
Min: 1 / Mult: 1
Total:$5.75
Min: 10 / Mult: 1
330µH
200mA
Shielded
280mA
SRR0604 Series
-
-
2.1ohm
± 10%
6.5mm
6.5mm
4.6mm
74AC1356

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.801
25+
$0.550
50+
$0.491
Total:$1.34
Min: 1 / Mult: 1
820µH
300mA
Shielded
280mA
MC SDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
4.812ohm
± 20%
7.3mm
7.3mm
3.55mm
14P9689

RoHS

Each (Supplied on Cut Tape)
50+
$0.478
Total:$478.00
Min: 1000 / Mult: 500
Total:$478.00
Min: 1000 / Mult: 500
220µH
180mA
Unshielded
280mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
3ohm
± 10%
6.5mm
4.5mm
2.7mm
83R8843

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.293
5000+
$0.286
10000+
$0.264
20000+
$0.246
30000+
$0.229
More Pricing...
Total:$439.50
Min: 1500 / Mult: 500
330µH
210mA
Unshielded
280mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
3.3ohm
± 10%
5mm
4.8mm
3mm
06X7746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
5.6mH
250mA
Shielded
280mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
12ohm
± 10%
12.7mm
12.7mm
8.5mm
32M9902

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.386
5000+
$0.378
10000+
$0.353
20000+
$0.332
30000+
$0.313
More Pricing...
Total:$386.00
Min: 1000 / Mult: 1000
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
08P2867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.900
25+
$1.810
50+
$1.710
100+
$1.620
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
680µH
230mA
Shielded
280mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
4.63ohm
± 20%
7.3mm
7.3mm
4.5mm
61J8081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.398
Total:$597.00
Min: 1500 / Mult: 500
330µH
210mA
Unshielded
280mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
3.3ohm
± 10%
5mm
4.8mm
3mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK