Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1008CT-600XJLBCopy
Newark Part No.
Re-Reel69W5392RL
Cut Tape69W5392
Product Range1008CT Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-600XJLBCopy
Newark Part No.
Re-Reel69W5392RL
Cut Tape69W5392
Product Range1008CT Series
Technical Datasheet
Inductance60nH
DC Resistance Max0.52ohm
Self Resonant Frequency1.8GHz
DC Current Rating600mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008CT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height1.27mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
60nH
Self Resonant Frequency
1.8GHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008CT Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.27mm
DC Resistance Max
0.52ohm
DC Current Rating
600mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
