0
0 Items$0.00

1.8GHz Wirewound Inductors :

28 Products Found
Find a huge range of 1.8GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Coilcraft, Pulse Electronics & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
59T9590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.279
100+$0.248
250+$0.230
500+$0.217
More Pricing...
120nH
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
97K3813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
30+$0.099
100+$0.090
250+$0.085
500+$0.080
More Pricing...
100nH
0.68ohm
1.8GHz
220mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
69AC4280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
30+$0.093
100+$0.085
250+$0.081
500+$0.076
More Pricing...
100nH
0.68ohm
1.8GHz
220mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.280
30+$0.260
100+$0.214
250+$0.196
500+$0.185
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
92AH4107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.454
30+$0.405
100+$0.387
250+$0.362
500+$0.338
More Pricing...
120nH
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ1123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.443
30+$0.407
100+$0.333
250+$0.315
500+$0.314
More Pricing...
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.347
30+$0.318
100+$0.288
250+$0.271
500+$0.254
More Pricing...
33nH
0.035ohm
1.8GHz
1.7A
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.221
30+$0.204
100+$0.186
250+$0.176
500+$0.166
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.221
30+$0.203
100+$0.184
250+$0.178
500+$0.165
More Pricing...
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
30+$0.177
100+$0.161
250+$0.152
500+$0.144
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
-
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.547
30+$0.461
100+$0.425
250+$0.295
500+$0.247
More Pricing...
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
33AC3581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.440
25+$1.370
100+$1.250
250+$1.140
500+$1.040
More Pricing...
150nH
0.13ohm
1.8GHz
830mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
62AK7353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
30+$0.173
100+$0.158
250+$0.150
500+$0.141
More Pricing...
33nH
0.035ohm
1.8GHz
1.7A
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
25+$0.693
100+$0.637
250+$0.570
500+$0.513
More Pricing...
43nH
0.18ohm
1.8GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM5863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
100nH
0.68ohm
1.8GHz
220mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
33nH
0.11ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
39nH
0.12ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
27nH
0.11ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
44AM5577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
30+$0.127
100+$0.116
250+$0.110
500+$0.103
More Pricing...
75nH
0.082ohm
1.8GHz
1.05A
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
14AM5006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
25+$0.926
100+$0.749
250+$0.700
500+$0.689
More Pricing...
82nH
0.46ohm
1.8GHz
510mA
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
06W1211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
27nH
100mohm
1.8GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5209

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.120
6000+$0.118
10000+$0.115
27nH
100mohm
1.8GHz
1A
1008 [2516 Metric]
-
-
-
-
-
-
-
-
14N4323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.423
100nH
0.66ohm
1.8GHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
24AJ1086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
30+$0.272
100+$0.264
250+$0.262
500+$0.259
More Pricing...
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
75AJ2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.828
25+$0.825
100+$0.698
250+$0.681
500+$0.663
More Pricing...
82nH
0.46ohm
1.8GHz
510mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK