Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603PS-473KRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AJ3066RL
Cut Tape25AJ3066
Product Range0603PS Series
Your Part Number
1,631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.730 | $8.65 |
| Total Price | $8.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.730 |
| 10+ | $1.500 |
| 25+ | $1.400 |
| 50+ | $1.260 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-473KRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AJ3066RL
Cut Tape25AJ3066
Product Range0603PS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range0603PS Series
Power Inductor Case0603 [1608 Metric]
Inductor Case / Package-
DC Resistance Max5.69ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
0603PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
100mA
Power Inductor Case
0603 [1608 Metric]
DC Resistance Max
5.69ohm
Product Length
2.59mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
