180mA SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.523
10+
$0.444
25+
$0.422
50+
$0.401
Total:$0.52
Min: 1 / Mult: 1
Total:$40.10
Min: 100 / Mult: 1
390µH
180mA
Unshielded
320mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
32T8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.800
25+
$2.680
50+
$2.560
100+
$2.480
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
2.2mH
180mA
Unshielded
260mA
WE-PD2 HV Series
10mm x 9mm x 5.4mm
-
5.3ohm
± 10%
10mm
9mm
5.4mm
06X7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.979
10+
$0.935
Total:$0.98
Min: 1 / Mult: 1
Total:$93.50
Min: 100 / Mult: 1
680µH
180mA
Shielded
55mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
2.2ohm
± 20%
6.6mm
4.4mm
3mm
83AH2647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.520
250+
$0.399
500+
$0.358
1000+
$0.325
5000+
$0.297
Total:$0.52
Min: 1 / Mult: 1
Total:$52.00
Min: 100 / Mult: 1
1mH
180mA
Shielded
-
MC PCS Series
7.3mm x 7.3mm x 4.5mm
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
20AM2366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
10+
$0.344
25+
$0.319
50+
$0.293
100+
$0.268
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
560µH
180mA
Unshielded
-
IDCP2218-01 Series
-
-
4ohm
± 10%
5.8mm
5.2mm
4.5mm
61J8087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.468
25+
$0.445
50+
$0.421
100+
$0.398
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
470µH
180mA
Unshielded
220mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
74AC1322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.895
10+
$0.534
25+
$0.367
50+
$0.327
Total:$0.90
Min: 1 / Mult: 1
470µH
180mA
Unshielded
-
MC SDC0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
44AC1998

RoHS

Each (Supplied on Cut Tape)
100+
$0.756
Total:$604.80
Min: 800 / Mult: 400
Total:$604.80
Min: 800 / Mult: 400
10mH
180mA
Shielded
200mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
19.2ohm
± 10%
12.7mm
12.7mm
8.5mm
20T0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.374
Total:$748.00
Min: 2000 / Mult: 2000
330µH
180mA
Unshielded
-
MCPD Series
6.6mm x 4.45mm x 2.92mm
-
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
14P9689

RoHS

Each (Supplied on Cut Tape)
50+
$0.478
Total:$478.00
Min: 1000 / Mult: 500
Total:$478.00
Min: 1000 / Mult: 500
220µH
180mA
Unshielded
280mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
3ohm
± 10%
6.5mm
4.5mm
2.7mm
61J8900

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.495
2000+
$0.481
Total:$495.00
Min: 1000 / Mult: 1000
330µH
180mA
Shielded
240mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
4.2ohm
± 10%
6.5mm
6.5mm
3.3mm
74K4277

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.250
2500+
$0.245
Total:$375.00
Min: 1500 / Mult: 500
470µH
180mA
Unshielded
220mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
4.9ohm
± 10%
5mm
4.8mm
3mm
61J8925

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.447
2000+
$0.405
4000+
$0.364
6000+
$0.351
10000+
$0.344
Total:$447.00
Min: 1000 / Mult: 1000
470µH
180mA
Shielded
220mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
3.3ohm
± 10%
6.5mm
6.5mm
4.6mm
14P7328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.450
5000+
$0.441
10000+
$0.412
20000+
$0.388
30000+
$0.365
More Pricing...
Total:$360.00
Min: 800 / Mult: 800
180µH
180mA
Shielded
250mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
-
4ohm
± 30%
4.8mm
4.8mm
1.8mm
64AH4419

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.325
5000+
$0.297
Total:$325.00
Min: 1000 / Mult: 1000
1mH
180mA
Shielded
-
MC PCS Series
7.3mm x 7.3mm x 4.5mm
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
33AK4538

RoHS

Each (Supplied on Cut Tape)
500+
$0.570
Total:$570.00
Min: 1000 / Mult: 1000
Total:$570.00
Min: 1000 / Mult: 1000
470µH
180mA
Shielded
220mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
3.3ohm
± 10%
6.5mm
6.5mm
4.6mm
33AK4584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.590
1000+
$0.531
5000+
$0.482
Total:$472.00
Min: 800 / Mult: 800
180µH
180mA
-
250mA
-
-
1919 [4848 Metric]
4ohm
-
4.8mm
4.8mm
1.8mm
33P6930
Each
Pricing is unavailable. Please contact customer services.
10mH
180mA
Shielded
-
GLF Series
-
0603 [1608 Metric]
0.7ohm
± 20%
1.6mm
0.8mm
0.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK