Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603LS-391XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4945RL
Cut Tape69W4945
Product Range0603LS Series
Your Part Number
1,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.950 | $9.75 |
| Total Price | $9.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.950 |
| 10+ | $1.680 |
| 15+ | $1.610 |
| 25+ | $1.530 |
| 50+ | $1.380 |
| 125+ | $1.230 |
| 250+ | $1.140 |
| 500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-391XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4945RL
Cut Tape69W4945
Product Range0603LS Series
Technical Datasheet
Inductance390nH
DC Resistance Max0.51ohm
Self Resonant Frequency620MHz
DC Current Rating500mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
620MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
DC Resistance Max
0.51ohm
DC Current Rating
500mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
