Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-56NXGLUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4569RL
Cut Tape69W4569
Product Range0402HP Series
Your Part Number
1,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.030 | $10.15 |
| Total Price | $10.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.030 |
| 10+ | $1.930 |
| 15+ | $1.770 |
| 25+ | $1.610 |
| 50+ | $1.470 |
| 125+ | $1.260 |
| 250+ | $1.100 |
| 500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-56NXGLUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4569RL
Cut Tape69W4569
Product Range0402HP Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.9ohm
Self Resonant Frequency2.07GHz
DC Current Rating330mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
2.07GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
DC Resistance Max
0.9ohm
DC Current Rating
330mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
