Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402DC-27NXGRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AH1525RL
Cut Tape66AH1525
Product Range0402DC Series
Your Part Number
1,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.820 | $9.10 |
| Total Price | $9.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.820 |
| 10+ | $1.700 |
| 25+ | $1.580 |
| 50+ | $1.450 |
| 100+ | $1.330 |
| 250+ | $1.130 |
| 500+ | $0.926 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-27NXGRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AH1525RL
Cut Tape66AH1525
Product Range0402DC Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.1929ohm
Self Resonant Frequency4.52GHz
DC Current Rating920mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
4.52GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.1929ohm
DC Current Rating
920mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
