0
0 Items$0.00

Wirewound Inductors :

89 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
33AC3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
56nH
0.061ohm
2.2GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.830
10+$1.710
25+$1.600
50+$1.480
100+$1.360
More Pricing...
90nH
0.079ohm
2.3GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
77nH
0.072ohm
2.05GHz
1.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.850
10+$1.760
25+$1.670
50+$1.570
100+$1.480
More Pricing...
270nH
0.265ohm
1.48GHz
590mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.916
770nH
1.35ohm
585MHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.880
10+$1.870
25+$1.850
50+$1.840
100+$1.820
More Pricing...
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
150nH
0.13ohm
1.8GHz
830mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.880
10+$1.870
25+$1.850
50+$1.840
100+$1.820
More Pricing...
220nH
0.24ohm
1.56GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
36nH
0.055ohm
2.4GHz
1.3A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
900nH
1.5ohm
760MHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
1µH
1.05ohm
235MHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
20nH
0.049ohm
2.95GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.860
10+$1.800
25+$1.730
50+$1.670
100+$1.600
More Pricing...
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
590nH
0.78ohm
960MHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
66AH1501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
1µH
0.045ohm
26.2GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
24nH
0.185ohm
4.82GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
51nH
0.432ohm
3.35GHz
620mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
33nH
0.288ohm
4.18GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.810
25+$1.800
50+$1.570
100+$1.330
More Pricing...
16nH
0.12ohm
5.95GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
22nH
0.19ohm
4.95GHz
970mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK