Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S15000000ABJB
Newark Part No.59K8181
Product RangeHC49US Series
Your Part Number
544 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.525 | $0.189 |
| 10+ | $0.439 | $0.189 |
| 25+ | $0.415 | $0.189 |
| 50+ | $0.400 | $0.189 |
| 100+ | $0.383 | $0.189 |
| 500+ | $0.349 | $0.189 |
| 1000+ | $0.340 | $0.189 |
| 2500+ | $0.329 | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S15000000ABJB
Newark Part No.59K8181
Product RangeHC49US Series
Technical Datasheet
Product RangeHC49US Series
Frequency Nom15MHz
Crystal TypeStandard
Crystal Frequency15MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageThrough Hole, 11.5mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HC49US Series
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
15MHz
Crystal Frequency
15MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
