15MHz Crystals:

11 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Frequency Nom
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8181

RoHS

Date/Lot Code

Each
1+
$0.505
10+
$0.420
25+
$0.407
50+
$0.393
100+
$0.376
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
HC49US Series
15MHz
Standard
-
15MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 11.5mm x 4.65mm
2Pins
Through Hole
-10°C
60°C
78AK2177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.276
10+
$0.243
25+
$0.234
50+
$0.224
100+
$0.215
More Pricing...
Total:$1.38
Min: 5 / Mult: 5
Total:$21.50
Min: 100 / Mult: 5
ABLS Series
15MHz
-
15MHz
-
30ppm
50ppm
18pF
-
SMD, 11.5mm x 4.7mm
-
-
-20°C
70°C
39T2687

RoHS

Each (Supplied on Cut Tape)
500+
$0.633
Total:$633.00
Min: 1000 / Mult: 1000
Total:$633.00
Min: 1000 / Mult: 1000
ABM3C Series
15MHz
-
-
15MHz
30ppm
30ppm
18pF
-
SMD, 5mm x 3.2mm
4Pins
SMD
-40°C
85°C
67P3790

RoHS

Each (Supplied on Cut Tape)
50+
$0.289
Total:$289.00
Min: 1000 / Mult: 1000
Total:$289.00
Min: 1000 / Mult: 1000
ABLS2 Series
15MHz
Microprocessor
-
15MHz
30ppm
30ppm
18pF
-
SMD, 11.4mm x 4.65mm
2Pins
SMD
-40°C
85°C
39T2586

RoHS

Each (Supplied on Cut Tape)
50+
$0.530
Total:$530.00
Min: 1000 / Mult: 1000
Total:$530.00
Min: 1000 / Mult: 1000
ABLS3 Series
15MHz
-
-
15MHz
30ppm
30ppm
18pF
-
SMD, 11.4mm x 4.65mm
2Pins
SMD
-40°C
85°C
01T1297

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.362
10000+
$0.334
20000+
$0.311
30000+
$0.290
More Pricing...
Total:$370.00
Min: 1000 / Mult: 1000
ABLSG Series
15MHz
-
-
15MHz
20ppm
30ppm
18pF
50ohm
HC49
3Pins
SMD
-40°C
85°C
01T1296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.482
Total:$482.00
Min: 1000 / Mult: 1000
ABLSG Series
15MHz
-
-
15MHz
20ppm
30ppm
18pF
50ohm
SMD, 11.4mm x 4.65mm
3Pins
SMD
-40°C
85°C
84R2074

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.231
5000+
$0.226
10000+
$0.212
20000+
$0.199
30000+
$0.188
More Pricing...
Total:$231.00
Min: 1000 / Mult: 1000
ABLS2 Series
15MHz
-
-
15MHz
30ppm
30ppm
18pF
-
HC49
2Pins
SMD
-40°C
85°C
13T9957

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.574
2000+
$0.529
4000+
$0.484
6000+
$0.470
10000+
$0.462
Total:$574.00
Min: 1000 / Mult: 1000
ABLS Series
15MHz
-
-
15MHz
30ppm
100ppm
18pF
-
SMD, 11.5mm x 4.7mm
2Pins
SMD
-55°C
125°C
76AK6600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.617
25+
$0.567
50+
$0.506
100+
$0.455
More Pricing...
Total:$3.42
Min: 5 / Mult: 5
QT49S Series
15MHz
-
15MHz
-
30ppm
30ppm
20pF
-
SMD, 12.7mm x 4.8mm
-
-
-20°C
70°C
76AK6451

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.272
25+
$0.272
50+
$0.272
100+
$0.271
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
QT49 Series
15MHz
-
15MHz
-
30ppm
30ppm
20pF
-
Through Hole, 11.5mm x 5mm
-
-
-20°C
70°C
1-11 of 11 items
of 1 page(s)