Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No3203X203PCopy
Manufacturer Standard Lead Time63 weeks
Newark Part No.18R3270
Product Range3203 Series
Also Known As1623916-7, 3203X 20K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.880 |
| 4000+ | $1.840 |
| 6000+ | $1.800 |
| 10000+ | $1.770 |
| 20000+ | $1.730 |
| 50000+ | $1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No3203X203PCopy
Manufacturer Standard Lead Time63 weeks
Newark Part No.18R3270
Product Range3203 Series
Also Known As1623916-7, 3203X 20K
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Product Range3203 Series
Power Rating50mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3.4 mm Square
Resistor Case / PackageSMD
Product Length3.4mm
Product Width3.4mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
50mW
Trimmer Shape / Size
3.4 mm Square
Product Length
3.4mm
Product Height
2mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
20kohm
Resistance Tolerance
± 25%
Product Range
3203 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (4)
Alternatives for 3203X203P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
