Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3807-G8703
Newark Part No.29AH0506
Product RangeSOFT-SHIELD 3500
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.700 |
| 10+ | $18.690 |
| 25+ | $17.390 |
| 50+ | $15.230 |
| 100+ | $14.200 |
| 250+ | $13.730 |
| 500+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3807-G8703
Newark Part No.29AH0506
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width14.73mm
Width14.73mm
Product Depth17.15mm
Depth17.15mm
Attenuation-
Product RangeSOFT-SHIELD 3500
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
14.73mm
Product Depth
17.15mm
Attenuation
-
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
14.73mm
Depth
17.15mm
Product Range
SOFT-SHIELD 3500
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate