Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3650-G8701
Newark Part No.29AH0505
Product RangeSOFT-SHIELD 3500
Your Part Number
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.54 |
| 10+ | $10.06 |
| 25+ | $8.70 |
| 50+ | $8.04 |
| 100+ | $7.15 |
| 250+ | $6.79 |
| 500+ | $6.10 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3650-G8701
Newark Part No.29AH0505
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Length1m
Width6.4mm
Product Width6.4mm
Depth3.61mm
Product Depth3.61mm
Product RangeSOFT-SHIELD 3500
Attenuation-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
6.4mm
Depth
3.61mm
Product Range
SOFT-SHIELD 3500
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Length
1m
Product Width
6.4mm
Product Depth
3.61mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate