Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part No77-12-3175-G8709Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH0501
Product RangeSOFT-SHIELD 3500
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $10.720 |
| 25+ | $9.960 |
| 50+ | $8.730 |
| 100+ | $8.150 |
| 250+ | $7.870 |
| 500+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3175-G8709Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH0501
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Length1m
Product Width12.7mm
Width12.7mm
Depth9.53mm
Product Depth9.53mm
Attenuation-
Product RangeSOFT-SHIELD 3500
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Width
12.7mm
Depth
9.53mm
Attenuation
-
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Length
1m
Width
12.7mm
Product Depth
9.53mm
Product Range
SOFT-SHIELD 3500
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
