Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF .020 1OZCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84R8658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF .020 1OZCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84R8658
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.51mm
External Diameter - Imperial18264"
Melting Temperature220°C
Weight - Metric28.35g
Weight - Imperial1oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
No clean
- Lead free
- Sn96. 5Ag3. 0Cu0. 5 (96. 5/3/0. 5)
- Mfr# SMDSWLF . 020 1oz
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
18264"
Weight - Metric
28.35g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.51mm
Melting Temperature
220°C
Weight - Imperial
1oz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
