Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXZ500ELL182MM30SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K4273
Product RangeLXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.050 |
| 2500+ | $0.937 |
Price for:Each
Minimum: 250
Multiple: 250
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXZ500ELL182MM30SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K4273
Product RangeLXZ Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)50V
Product RangeLXZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Product Diameter18mm
Operating Temperature Min-55°C
Product Height30mm
Operating Temperature Max105°C
Product Width-
Lifetime @ Temperature8000 hours @ 105°C
ESR-
Qualification-
Ripple Current3A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1800µF
Product Range
LXZ Series
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Diameter
18mm
Product Height
30mm
Product Width
-
ESR
-
Ripple Current
3A
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Lifetime @ Temperature
8000 hours @ 105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for ELXZ500ELL182MM30S
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate