Print Page
ELXZ100ELL681MJC5S
Electrolytic Capacitor, Miniature, 680 µF, 10 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXZ100ELL681MJC5SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4178 |
| Product Range | LXZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.338 |
| 4000+ | $0.331 |
| 6000+ | $0.324 |
| 10000+ | $0.318 |
| 20000+ | $0.311 |
| 50000+ | $0.304 |
| 100000+ | $0.297 |
| 200000+ | $0.291 |
Price for:Each
Minimum: 2000
Multiple: 2000
$676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXZ100ELL681MJC5SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4178 |
| Product Range | LXZ Series |
| Technical Datasheet | |
| Capacitance | 680µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.5mm |
| Product Range | LXZ Series |
| ESR | 0.09ohm |
| Ripple Current | 760mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 680µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | LXZ Series |
| Ripple Current | 760mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 12.5mm |
| ESR | 0.09ohm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for ELXZ100ELL681MJC5S
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |