Print Page
ELXZ100ELL103ML40S
Electrolytic Capacitor, Miniature, 10000 µF, 10 V, ± 20%, PC Pin, 8000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXZ100ELL103ML40SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4160 |
| Product Range | LXZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $0.973 |
| 500+ | $0.878 |
| 1000+ | $0.763 |
| 2500+ | $0.684 |
Price for:Each
Minimum: 250
Multiple: 250
$243.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXZ100ELL103ML40SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4160 |
| Product Range | LXZ Series |
| Technical Datasheet | |
| Capacitance | 10000µF |
| Voltage(DC) | 10V |
| Product Range | LXZ Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Polarity | Polar |
| Product Diameter | 16mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Height | 40mm |
| Product Width | - |
| Lifetime @ Temperature | 8000 hours @ 105°C |
| ESR | - |
| Qualification | - |
| Ripple Current | 3.71A |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 10000µF |
|---|---|
| Product Range | LXZ Series |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Operating Temperature Max | 105°C |
| Product Width | - |
| ESR | - |
| Ripple Current | 3.71A |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Case / Package | Radial Leaded |
| Polarity | Polar |
| Operating Temperature Min | -55°C |
| Product Height | 40mm |
| Lifetime @ Temperature | 8000 hours @ 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for ELXZ100ELL103ML40S
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |