Print Page
ELXY250ELL102MK25S
Electrolytic Capacitor, Miniature, 1000 µF, 25 V, ± 20%, PC Pin, 7000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXY250ELL102MK25SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4073 |
| Product Range | LXY Series |
| Your Part Number | |
| Technical Datasheet |
407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $0.973 |
| 25+ | $0.922 |
| 50+ | $0.871 |
| 100+ | $0.820 |
| 500+ | $0.731 |
| 1000+ | $0.699 |
| 2500+ | $0.685 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXY250ELL102MK25SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4073 |
| Product Range | LXY Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | LXY Series |
| ESR | 0.034ohm |
| Ripple Current | 1.69A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for ELXY250ELL102MK25S
7 Products Found
Product Overview
RADIAL CAPACITOR 25V 1000UF ULTRA LOW IMP ESR 8X15
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | LXY Series |
| Ripple Current | 1.69A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | 0.034ohm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |