Print Page
ELXY100ELL222MK25S
Electrolytic Capacitor, Miniature, 2200 µF, 10 V, ± 20%, PC Pin, 7000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXY100ELL222MK25SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4037 |
| Product Range | LXY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.120 |
| 100+ | $0.982 |
| 500+ | $0.861 |
| 1000+ | $0.740 |
| 2500+ | $0.682 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | ELXY100ELL222MK25SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4037 |
| Product Range | LXY Series |
| Technical Datasheet | |
| Capacitance | 2200µF |
| Voltage(DC) | 10V |
| Product Range | LXY Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Capacitor Case / Package | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Diameter | 12.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Height | 25mm |
| Product Width | - |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| ESR | 0.034ohm |
| Qualification | - |
| Ripple Current | 1.69A |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 2200µF |
|---|---|
| Product Range | LXY Series |
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Product Diameter | 12.5mm |
| Operating Temperature Max | 105°C |
| Product Width | - |
| ESR | 0.034ohm |
| Ripple Current | 1.69A |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Operating Temperature Min | -55°C |
| Product Height | 25mm |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for ELXY100ELL222MK25S
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |