Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZE6R3ELL332MK20SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K4009
Product RangeKZE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.223 |
| 2500+ | $0.204 |
Price for:Each
Minimum: 1000
Multiple: 1000
$223.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE6R3ELL332MK20SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K4009
Product RangeKZE Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)6.3V
Product RangeKZE Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
PolarityPolar
Product Diameter12.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height20mm
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
ESR-
Qualification-
Ripple Current2.36A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
3300µF
Product Range
KZE Series
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Diameter
12.5mm
Operating Temperature Max
105°C
Product Width
-
ESR
-
Ripple Current
2.36A
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
20mm
Lifetime @ Temperature
5000 hours @ 105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for EKZE6R3ELL332MK20S
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate