Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZE250ELL272ML25SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K3962
Product RangeKZE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.070 |
| 1000+ | $1.040 |
| 1500+ | $1.020 |
| 2500+ | $0.998 |
| 5000+ | $0.978 |
| 12500+ | $0.957 |
| 25000+ | $0.936 |
| 50000+ | $0.915 |
Price for:Each
Minimum: 500
Multiple: 500
$535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE250ELL272ML25SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K3962
Product RangeKZE Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeKZE Series
ESR-
Ripple Current3.46A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EKZE250ELL272ML25S is a KZE series miniature aluminum electrolytic capacitor. It is newly innovative electrolyte is employed to minimize impedance.
- Endurance with ripple current range from 2,000 to 5,000 hours at 105°C
- Non solvent resistant type
- 2700µF capacitance, 25VDC voltage, ±20% capacitance tolerance
- PC pin capacitor terminals
- 5000 hours at 105°C lifetime at temperature, 3.46A ripple current
- 0.62inch diameter, 0.984inch product height
- Operating temperature range from -40°C to 105°C
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
KZE Series
Ripple Current
3.46A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKZE250ELL272ML25S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate