Print Page
EGXF800ELL561MM20S
Electrolytic Capacitor, Miniature, 560 µF, 80 V, ± 20%, PC Pin, 3000 hours @ 125°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGXF800ELL561MM20SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 11AC8074 |
| Product Range | GXF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 1500+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.320 |
| 12500+ | $1.300 |
| 25000+ | $1.270 |
| 50000+ | $1.240 |
Price for:Each
Minimum: 500
Multiple: 500
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGXF800ELL561MM20SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 11AC8074 |
| Product Range | GXF Series |
| Technical Datasheet | |
| Capacitance | 560µF |
| Voltage(DC) | 80V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | GXF Series |
| ESR | 0.055ohm |
| Ripple Current | 1.75A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 560µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | GXF Series |
| Ripple Current | 1.75A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 80V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | 0.055ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |