Print Page
EGXF351ELL360MJ40S
Electrolytic Capacitor, Miniature, 36 µF, 350 V, ± 20%, PC Pin, 3000 hours @ 125°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGXF351ELL360MJ40SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 11AC7982 |
| Product Range | GXF Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.660 |
| 25+ | $1.530 |
| 50+ | $1.400 |
| 100+ | $1.280 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 2500+ | $0.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGXF351ELL360MJ40SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 11AC7982 |
| Product Range | GXF Series |
| Technical Datasheet | |
| Capacitance | 36µF |
| Voltage(DC) | 350V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 40mm |
| Product Range | GXF Series |
| ESR | - |
| Ripple Current | 940mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 36µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | GXF Series |
| Ripple Current | 940mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 350V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 40mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |