Print Page
EGXF350ELL202MK30S
Electrolytic Capacitor, Miniature, 2000 µF, 35 V, ± 20%, PC Pin, 3000 hours @ 125°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGXF350ELL202MK30SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 11AC7953 |
| Product Range | GXF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.587 |
| 2500+ | $0.541 |
Price for:Each
Minimum: 1000
Multiple: 1000
$587.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGXF350ELL202MK30SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 11AC7953 |
| Product Range | GXF Series |
| Technical Datasheet | |
| Capacitance | 2000µF |
| Voltage(DC) | 35V |
| Product Range | GXF Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Radial Leaded |
| Polarity | Polar |
| Product Diameter | 12.5mm |
| Operating Temperature Min | -40°C |
| Product Height | 30mm |
| Product Length | - |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Product Width | - |
| ESR | 0.025ohm |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Ripple Current | 2.76A |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 2000µF |
|---|---|
| Product Range | GXF Series |
| Capacitor Terminals | PC Pin |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 12.5mm |
| Product Height | 30mm |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| ESR | 0.025ohm |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5mm |
| Polarity | Polar |
| Operating Temperature Min | -40°C |
| Product Length | - |
| Product Width | - |
| Operating Temperature Max | 125°C |
| Ripple Current | 2.76A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |