Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGPA350ELL102MU20SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 66Y9558 |
| Product Range | GPA Series |
| Your Part Number | |
| Technical Datasheet |
561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.530 |
| 25+ | $1.470 |
| 50+ | $1.410 |
| 100+ | $1.160 |
| 500+ | $1.150 |
| 1000+ | $1.130 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EGPA350ELL102MU20SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 66Y9558 |
| Product Range | GPA Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 14.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | GPA Series |
| ESR | 0.037ohm |
| Ripple Current | 2.1A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The GPA series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, high ripple current and long life.
- Capacitance values ranges from 200μF to 6800μF
- Voltage rating available from 25VDC to 100VDC
- Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 125˚C
- Endurance with ripple current is 3000hours to 5000hours at 125˚C
- Solvent resistant type
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 14.5mm |
| Product Width | - |
| Product Range | GPA Series |
| Ripple Current | 2.1A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | 0.037ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |