Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE400B1K8J
Newark Part No.96X3901
Product RangeTE Series
Also Known As4-1879449-0
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.820 |
| 5+ | $33.820 |
| 10+ | $33.820 |
| 25+ | $33.820 |
| 50+ | $33.820 |
| 100+ | $33.820 |
| 250+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$33.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE400B1K8J
Newark Part No.96X3901
Product RangeTE Series
Also Known As4-1879449-0
Technical Datasheet
Resistance1.8kohm
Product RangeTE Series
Power Rating400W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length282mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction. UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Technical Specifications
Resistance
1.8kohm
Power Rating
400W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
282mm
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TE Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability