Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY SVSQ3920120R0001FTDG SMD Current Sense Resistor, 100 µohm, SVSQ Series, 3920 [10052 Metric], 12 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/59AM4927-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSVSQ3920120R0001FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4925
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.770 |
| 30000+ | $1.340 |
| 60000+ | $1.140 |
| 150000+ | $0.957 |
Price for:Each
Minimum: 3000
Multiple: 3000
$5,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSVSQ3920120R0001FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4925
Product RangeSVSQ Series
Technical Datasheet
Resistance100µohm
Product RangeSVSQ Series
Resistor Case / Package3920 [10052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-250ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.42mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-250ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.42mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SVSQ3920120R0001FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
