Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SMF22K2JT SMD Chip Resistor, SMF Series, 2.2 kohm, ± 5%, 2 W, 2616 [6740 Metric], Metal Film, High Power](https://www.newark.com/productimages/standard/en_US/4956863.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF22K2JTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel12AC2448
Re-Reel97K9999RL
Cut Tape97K9999
Product RangeSM Series
Also Known As2-1879011-5, SMF2 2K2 5%
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.674 |
| 100+ | $0.546 |
| 250+ | $0.483 |
| 500+ | $0.443 |
| 1000+ | $0.408 |
| 2500+ | $0.400 |
| 5000+ | $0.392 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.287 |
| 4000+ | $0.281 |
| 6000+ | $0.263 |
| 10000+ | $0.247 |
| 20000+ | $0.233 |
| 50000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF22K2JTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel12AC2448
Re-Reel97K9999RL
Cut Tape97K9999
Product RangeSM Series
Also Known As2-1879011-5, SMF2 2K2 5%
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type SM, SMF series metal film surface mount molded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapor phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Specifications
Resistance
2.2kohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
300V
Product Width
4mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for SMF22K2JT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
