2.2kohm Chip SMD Resistors:

822 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64R5268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.11
10+
$0.02
100+
$0.01
1000+
$0.01
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
67K8915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.01
Total:$110.00
Min: 10000 / Mult: 10000
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.02
100+
$0.02
250+
$0.01
500+
$0.01
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
65T8268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
10+
$0.02
100+
$0.01
1000+
$0.01
5000+
$0.01
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K2060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.11
25+
$0.03
50+
$0.03
100+
$0.02
250+
$0.02
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
10+
$0.03
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
-
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
02J2314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.01
50+
$0.01
100+
$0.01
250+
$0.01
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
General Purpose
CR Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
98K7303

RoHS

Each (Supplied on Cut Tape)
1+
$0.10
25+
$0.01
50+
$0.01
100+
$0.01
Total:$0.10
Min: 1 / Mult: 1
Total:$2.50
Min: 500 / Mult: 1
2.2kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
41R4528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.04
25+
$0.03
50+
$0.03
100+
$0.02
250+
$0.02
More Pricing...
Total:$0.36
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
2.2kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K7658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.11
25+
$0.01
Total:$1.11
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
2.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
28K0569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.37
25+
$0.31
50+
$0.28
100+
$0.19
250+
$0.16
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
2.2kohm
63mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
High Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
52K8228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.02
50+
$0.02
100+
$0.02
250+
$0.02
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
61M5350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.10
25+
$0.02
50+
$0.02
100+
$0.02
250+
$0.02
More Pricing...
Total:$1.02
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
2.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
90W3005

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.01
Total:$50.00
Min: 10000 / Mult: 10000
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
82AH9039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.14
25+
$0.13
50+
$0.13
100+
$0.13
250+
$0.13
More Pricing...
Total:$1.35
Min: 10 / Mult: 10
Total:$13.20
Min: 100 / Mult: 10
2.2kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
-
Precision
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
82AH8633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.11
25+
$0.03
50+
$0.03
100+
$0.03
Total:$1.12
Min: 10 / Mult: 10
Total:$13.00
Min: 500 / Mult: 10
2.2kohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
-
83AH4516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.10
100+
$0.06
1000+
$0.04
Total:$1.04
Min: 10 / Mult: 10
Total:$31.00
Min: 500 / Mult: 10
2.2kohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
01N7159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.06
25+
$0.04
50+
$0.03
Total:$0.57
Min: 10 / Mult: 10
2.2kohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
49H7661

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.02
Total:$90.00
Min: 5000 / Mult: 5000
2.2kohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
24T7253

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.03
10000+
$0.02
20000+
$0.02
30000+
$0.02
Total:$130.00
Min: 5000 / Mult: 5000
2.2kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
65AC3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.14
25+
$0.04
50+
$0.04
100+
$0.03
250+
$0.03
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
2.2kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
82AH8898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.31
25+
$0.26
50+
$0.24
100+
$0.16
250+
$0.14
More Pricing...
Total:$3.11
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
2.2kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
32K3768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.02
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
65T8604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
10+
$0.02
100+
$0.01
1000+
$0.01
5000+
$0.01
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
70AC2797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.10
25+
$0.08
50+
$0.08
100+
$0.07
250+
$0.06
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
2.2kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Sulfur Resistant
RG Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
1-25 of 822 items
of 33 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK