| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $5.550 |
| 25+ | $4.940 |
| 50+ | $4.650 |
| 100+ | $4.310 |
| 500+ | $3.650 |
| 1000+ | $3.520 |
| 2500+ | $3.410 |
Product Information
Product Overview
The HS series from CGS - TE Connectivity are aluminium housed power resistors. They are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. It is also used for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.
- Resistance value ranges from 0.01ohm to 100Kohm
- Power rating range from 5W to 300W and working voltage range from 160V to 2500V
- Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
- ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
- Proven reliability and versatile product
- Low resistance, low inductance and higher voltage versions available
- Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
- Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
- High voltage, high power resistor
Technical Specifications
27ohm
50W
Solder Lug
Wirewound
High Power
51mm
17mm
-
No SVHC (27-Jun-2018)
HS Series
± 5%
1.25kV
± 50ppm/°C
Panel Mount
30mm
-
-
Technical Docs (4)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate