27ohm Panel / Chassis Mount Resistors:

55 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K2846

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$8.570
10+
$5.510
25+
$5.170
50+
$4.670
100+
$4.160
More Pricing...
Total:$8.57
Min: 1 / Mult: 1
27ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
98K2920

RoHS

Date/Lot Code

Each
1+
$12.850
10+
$8.210
25+
$7.750
50+
$7.150
100+
$6.240
More Pricing...
Total:$12.85
Min: 1 / Mult: 1
27ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
29AH5853

RoHS

Date/Lot Code

Each
1+
$9.090
10+
$8.720
25+
$7.680
50+
$7.180
100+
$6.500
More Pricing...
Total:$9.09
Min: 1 / Mult: 1
27ohm
HSF Series
25W
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
98K2885

RoHS

Date/Lot Code

Each
1+
$8.510
10+
$5.450
25+
$5.110
50+
$4.700
100+
$4.290
More Pricing...
Total:$8.51
Min: 1 / Mult: 1
27ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
96X3790

RoHS

Date/Lot Code

Each
1+
$46.710
5+
$40.300
10+
$33.890
25+
$30.430
50+
$28.250
More Pricing...
Total:$46.71
Min: 1 / Mult: 1
27ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
26M4095

RoHS

Date/Lot Code

Each
1+
$6.420
10+
$3.920
25+
$3.840
50+
$3.760
100+
$3.500
More Pricing...
Total:$6.42
Min: 1 / Mult: 1
27ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
04X4716

RoHS

Date/Lot Code

Each
1+
$54.610
5+
$50.570
10+
$47.340
25+
$46.070
50+
$43.450
More Pricing...
Total:$54.61
Min: 1 / Mult: 1
27ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
43AC3214

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$4.900
10+
$3.160
25+
$3.020
50+
$2.890
100+
$2.170
More Pricing...
Total:$4.90
Min: 1 / Mult: 1
27ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
96X4027

RoHS

Date/Lot Code

Each
1+
$20.650
10+
$14.570
25+
$12.950
50+
$11.750
100+
$10.900
More Pricing...
Total:$20.65
Min: 1 / Mult: 1
27ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
47AK7759

RoHS

Each
1+
$67.810
5+
$59.840
10+
$51.860
25+
$45.760
50+
$44.490
More Pricing...
Total:$67.81
Min: 1 / Mult: 1
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
50AK0396

RoHS

Date/Lot Code

Each
1+
$168.140
5+
$141.260
10+
$130.680
25+
$127.760
Total:$168.14
Min: 1 / Mult: 1
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
60AK8694

RoHS

Date/Lot Code

Each
1+
$9.750
100+
$8.030
250+
$7.390
500+
$6.890
1000+
$6.500
Total:$9.75
Min: 1 / Mult: 1
27ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
73AC6487

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$4.300
25+
$3.990
50+
$3.660
100+
$3.260
More Pricing...
Total:$4.87
Min: 1 / Mult: 1
27ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
96X3918

RoHS

Date/Lot Code

Each
1+
$74.820
5+
$65.080
10+
$55.340
25+
$50.080
50+
$48.500
More Pricing...
Total:$74.82
Min: 1 / Mult: 1
27ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
16R5376

RoHS

Date/Lot Code

Each
1+
$14.090
10+
$10.100
25+
$9.090
50+
$8.810
100+
$8.520
More Pricing...
Total:$14.09
Min: 1 / Mult: 1
27ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
96X3958

RoHS

Date/Lot Code

Each
1+
$13.210
10+
$12.850
25+
$12.480
50+
$11.790
100+
$11.140
More Pricing...
Total:$13.21
Min: 1 / Mult: 1
27ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3877

RoHS

Date/Lot Code

Each
1+
$60.120
5+
$52.090
10+
$44.050
25+
$39.710
50+
$37.880
More Pricing...
Total:$60.12
Min: 1 / Mult: 1
27ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3590

RoHS

Date/Lot Code

Each
1+
$23.580
5+
$20.500
10+
$17.420
25+
$16.090
50+
$15.710
More Pricing...
Total:$23.58
Min: 1 / Mult: 1
27ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4138

RoHS

Date/Lot Code

Each
1+
$23.230
10+
$16.530
25+
$14.670
50+
$14.100
100+
$13.210
More Pricing...
Total:$23.23
Min: 1 / Mult: 1
27ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3727

RoHS

Date/Lot Code

Each
1+
$34.910
5+
$30.000
10+
$25.090
25+
$22.440
50+
$20.790
More Pricing...
Total:$34.91
Min: 1 / Mult: 1
27ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3649

RoHS

Date/Lot Code

Each
1+
$28.700
5+
$25.140
10+
$21.590
25+
$19.250
50+
$19.110
More Pricing...
Total:$28.70
Min: 1 / Mult: 1
27ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
73AC6248

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.180
25+
$2.950
50+
$2.700
100+
$2.410
More Pricing...
Total:$3.60
Min: 1 / Mult: 1
27ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
51P9353

RoHS

Each
1+
$11.510
10+
$10.930
25+
$9.470
50+
$8.790
100+
$7.740
More Pricing...
Total:$57.55
Min: 5 / Mult: 5
27ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
95X3221

RoHS

Each
100+
$4.640
500+
$4.230
1000+
$4.030
2500+
$3.840
Total:$928.00
Min: 200 / Mult: 100
27ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
96X3616

RoHS

Each
10+
$71.840
25+
$69.650
50+
$64.830
100+
$61.330
250+
$59.570
Total:$718.40
Min: 10 / Mult: 10
27ohm
TE Series
1000W
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK