Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER74R05KTCopy
Newark Part No.16R4565
Product RangeER Series
Also Known As6-1623746-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.501 |
| 2500+ | $0.478 |
Price for:Each
Minimum: 2000
Multiple: 1000
$1,002.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER74R05KTCopy
Newark Part No.16R4565
Product RangeER Series
Also Known As6-1623746-9
Technical Datasheet
Resistance0.05ohm
Product RangeER Series
Power Rating3W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 10%
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ER74R05KT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
