Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJP100J1R2JCopy
Newark Part No.49AK2152
Product RangeCJP Series
Also Known As2176504-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.070 |
| 200+ | $34.780 |
| 400+ | $32.850 |
| 1000+ | $30.270 |
Price for:Each
Minimum: 20
Multiple: 20
$721.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJP100J1R2JCopy
Newark Part No.49AK2152
Product RangeCJP Series
Also Known As2176504-2
Technical Datasheet
Resistance1.2ohm
Product RangeCJP Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating850V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width40mm
Product Height20mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1.2ohm
Power Rating
100W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
20mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
CJP Series
Resistance Tolerance
± 5%
Voltage Rating
850V
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
40mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
