0
0 Items$0.00

1.2ohm Panel / Chassis Mount Resistors :

31 Products Found
Find a huge range of 1.2ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Arcol, Multicomp Pro & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2983

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$4.290
25+
$4.120
50+
$3.950
100+
$3.540
More Pricing...
1.2ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
26M3981

RoHS

Date/Lot Code

Each
1+
$4.590
10+
$2.760
25+
$2.670
50+
$2.580
100+
$2.320
More Pricing...
1.2ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
96X3577

RoHS

Date/Lot Code

Each
1+
$18.280
1.2ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3982

RoHS

Date/Lot Code

Each
1+
$64.240
5+
$59.230
10+
$54.220
25+
$52.390
50+
$50.510
More Pricing...
1.2ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3634

RoHS

Date/Lot Code

Each
1+
$21.720
1.2ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
43AC3209

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.410
10+
$3.070
25+
$2.710
50+
$2.490
100+
$2.290
More Pricing...
1.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
60AK8658

RoHS

Date/Lot Code

Each
1+
$9.390
100+
$7.740
250+
$7.120
500+
$6.640
1000+
$6.260
1.2ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
25AM9161

RoHS

Date/Lot Code

Each
1+
$2.460
1.2ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
71AK7798

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$3.240
25+
$3.190
50+
$3.150
100+
$3.100
More Pricing...
1.2ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
69AC5073

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$4.780
25+
$4.540
50+
$4.110
100+
$3.710
More Pricing...
1.2ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
96X4012

RoHS

Date/Lot Code

Each
1+
$20.100
10+
$13.530
25+
$12.660
50+
$11.950
100+
$11.290
More Pricing...
1.2ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3943

RoHS

Date/Lot Code

Each
1+
$19.910
10+
$14.050
25+
$12.720
50+
$12.020
100+
$11.370
More Pricing...
1.2ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4122

RoHS

Date/Lot Code

Each
1+
$21.370
10+
$15.830
25+
$14.740
50+
$14.100
100+
$13.310
More Pricing...
1.2ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3903

RoHS

Date/Lot Code

Each
1+
$57.360
5+
$53.320
10+
$50.470
25+
$49.110
50+
$46.310
More Pricing...
1.2ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3863

RoHS

Date/Lot Code

Each
1+
$49.960
5+
$44.580
10+
$39.200
25+
$38.030
50+
$36.470
More Pricing...
1.2ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
73AC6449

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$4.300
25+
$3.990
50+
$3.660
100+
$3.260
More Pricing...
1.2ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
96X3780

RoHS

Each
10+
$33.380
25+
$30.620
50+
$29.600
100+
$27.890
250+
$27.380
1.2ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3713

RoHS

Each
10+
$26.100
25+
$24.120
50+
$22.570
100+
$21.020
250+
$20.030
More Pricing...
1.2ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
49AK2444

RoHS

Each
1+
$25.040
250+
$24.150
500+
$22.800
1.2ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
49AK2502

RoHS

Each
1+
$30.050
250+
$28.970
500+
$27.370
1.2ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
49AK2152

RoHS

Each
1+
$36.070
200+
$34.780
400+
$32.850
1000+
$30.270
1.2ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
29AK0129

RoHS

Date/Lot Code

Each
1+
$96.900
5+
$92.380
10+
$87.850
25+
$83.330
50+
$78.830
More Pricing...
1.2ohm
HRHA Series
90W
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
49AK2282

RoHS

Each
1+
$52.400
100+
$50.530
200+
$47.730
500+
$43.980
1.2ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
49AK2324

RoHS

Each
1+
$60.530
100+
$58.370
200+
$55.130
500+
$50.800
1.2ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
49AM0664

RoHS

Each
1+
$123.000
40+
$118.610
80+
$112.020
200+
$103.240
1.2ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK