Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCJP1000J390RJCopy
Newark Part No.49AK2210
Product RangeCJP Series
Also Known As2-2176513-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.540 |
| 100+ | $123.950 |
| 200+ | $117.060 |
| 500+ | $107.880 |
Price for:Each
Minimum: 10
Multiple: 10
$1,285.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCJP1000J390RJCopy
Newark Part No.49AK2210
Product RangeCJP Series
Also Known As2-2176513-8
Technical Datasheet
Resistance390ohm
Product RangeCJP Series
Power Rating1kW
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating850V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length400mm
Product Width60mm
Product Height30mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
390ohm
Power Rating
1kW
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
400mm
Product Height
30mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
CJP Series
Resistance Tolerance
± 5%
Voltage Rating
850V
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
