0
0 Items$0.00

1kW Panel / Chassis Mount Resistors :

95 Products Found
Find a huge range of 1kW Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Ohmite, Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
35R2504

RoHS

TE CONNECTIVITY - CGS
Each
1+$123.240
5+$105.850
10+$88.460
25+$81.490
50+$77.000
More Pricing...
1ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
35R2507

RoHS

Each
1+$136.700
5+$115.240
10+$93.770
25+$86.180
50+$81.430
More Pricing...
2.2ohm
1kW
TE Series
± 5%
Solder Lug
500V
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
155°C
35R2505

RoHS

TE CONNECTIVITY - CGS
Each
1+$130.570
5+$107.830
10+$85.080
25+$78.120
50+$73.760
More Pricing...
10ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
69AC5028

RoHS

Date/Lot Code

Each
1+$106.500
5+$100.590
10+$94.680
25+$92.290
50+$87.490
More Pricing...
15ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
44W7915

RoHS

Date/Lot Code

Each
1+$120.790
5+$110.860
10+$100.920
25+$96.630
50+$90.270
More Pricing...
3.3ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
73T7864

RoHS

Date/Lot Code

Each
1+$113.190
5+$102.410
10+$91.620
25+$87.830
50+$84.480
More Pricing...
33ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
96X3626

RoHS

Date/Lot Code

Each
1+$105.010
5+$102.460
10+$99.900
25+$91.830
50+$89.990
More Pricing...
68ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
96X3628

RoHS

Date/Lot Code

Each
1+$108.840
5+$99.750
10+$90.650
25+$90.420
50+$87.770
More Pricing...
8.2ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
35R2510

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$117.450
5+$106.160
10+$94.860
25+$87.000
50+$85.260
More Pricing...
4.7ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
43AC4073

RoHS

TE CONNECTIVITY - CGS
Each
1+$99.130
5+$88.430
10+$85.170
25+$80.520
50+$75.400
More Pricing...
3.3ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
43AC4074

RoHS

TE CONNECTIVITY - CGS
Each
1+$148.940
5+$124.260
10+$99.570
25+$91.530
50+$89.700
More Pricing...
3.9ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
43AC4070

RoHS

TE CONNECTIVITY - CGS
Each
1+$106.590
5+$101.020
10+$95.440
25+$86.460
50+$84.730
More Pricing...
120ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
43AC4076

RoHS

TE CONNECTIVITY - CGS
Each
1+$99.130
5+$88.430
10+$85.170
25+$80.520
50+$75.400
More Pricing...
8.2ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
35R2503

RoHS

TE CONNECTIVITY - CGS
Each
1+$117.000
5+$101.090
10+$85.170
25+$78.190
50+$73.830
More Pricing...
1ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
43AC4071

RoHS

TE CONNECTIVITY - CGS
Each
1+$99.740
5+$94.110
10+$88.480
25+$86.210
50+$81.640
More Pricing...
15ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
51AK0399

RoHS

TE CONNECTIVITY - CGS
Each
1+$129.290
5+$117.520
10+$105.750
25+$104.390
50+$103.020
More Pricing...
33ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0403

RoHS

TE CONNECTIVITY - CGS
Each
1+$147.760
5+$130.920
10+$114.080
25+$109.090
50+$104.090
More Pricing...
470ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0404

RoHS

TE CONNECTIVITY - CGS
Each
1+$147.050
5+$128.080
10+$109.100
25+$106.060
50+$103.020
More Pricing...
6.8ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0390

RoHS

TE CONNECTIVITY - CGS
Each
1+$147.050
5+$132.960
10+$118.870
25+$117.130
50+$115.380
More Pricing...
1.5kohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0394

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$147.050
5+$130.360
10+$113.670
25+$108.350
50+$103.020
More Pricing...
150ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0400

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$147.740
5+$128.420
10+$109.100
25+$106.120
50+$103.130
More Pricing...
330ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
60AK8743

RoHS

Each
1+$50.620
5+$47.820
10+$45.020
25+$41.650
50+$40.850
More Pricing...
47ohm
1kW
MP QR Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
51AK0389

RoHS

TE CONNECTIVITY - CGS
Each
1+$147.050
5+$128.080
10+$109.100
25+$106.120
50+$103.130
More Pricing...
1ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0392

RoHS

TE CONNECTIVITY - CGS
Each
1+$135.980
5+$124.340
10+$112.690
25+$105.560
50+$98.420
More Pricing...
100ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0401

RoHS

TE CONNECTIVITY - CGS
Each
1+$131.800
5+$119.380
10+$106.950
25+$104.570
50+$102.190
More Pricing...
4.7ohm
1kW
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK