Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJB1475J100RJCopy
Newark Part No.83AK7987
Product RangeCJB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $556.840 |
| 100+ | $536.950 |
| 200+ | $507.120 |
| 500+ | $467.350 |
Price for:Each
Minimum: 10
Multiple: 2
$5,568.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJB1475J100RJCopy
Newark Part No.83AK7987
Product RangeCJB Series
Technical Datasheet
Resistance100ohm
Product RangeCJB Series
Power Rating1.475kW
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kVDC
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypePower
Resistor MountingChassis Mount
Product Length625mm
Product Width60mm
Product Height90mm
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
1.475kW
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
625mm
Product Height
90mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CJB Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kVDC
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
