0
0 Items$0.00

1.475kW Panel / Chassis Mount Resistors :

9 Products Found
Find a huge range of 1.475kW Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK7991

RoHS

Each
1+
$556.890
100+
$537.020
200+
$507.170
500+
$467.400
4.7ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7989

RoHS

Each
1+
$556.890
100+
$537.020
200+
$507.170
500+
$467.400
22ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7990

RoHS

Each
1+
$556.840
100+
$536.950
200+
$507.120
500+
$467.350
33ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7992

RoHS

Each
1+
$556.840
100+
$536.950
200+
$507.120
500+
$467.350
47ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7993

RoHS

Each
1+
$556.890
100+
$537.020
200+
$507.170
500+
$467.400
6.8ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7994

RoHS

Each
1+
$556.840
100+
$536.950
200+
$507.120
500+
$467.350
68ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7986

RoHS

Each
1+
$556.890
100+
$537.020
200+
$507.170
500+
$467.400
10ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7987

RoHS

Each
1+
$556.840
100+
$536.950
200+
$507.120
500+
$467.350
100ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
83AK7988

RoHS

Each
1+
$556.890
100+
$537.020
200+
$507.170
500+
$467.400
15ohm
CJB Series
1.475kW
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
625mm
60mm
90mm
-40°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK