Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35403M0FT SMD Chip Resistor, 3 Mohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35403M0FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC3819
Re-Reel97AC5973RL
Cut Tape97AC5973
Product Range3540 Series
Also Known As5-2176401-7
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.995 |
| 100+ | $0.823 |
| 250+ | $0.738 |
| 500+ | $0.682 |
| 1000+ | $0.636 |
| 5000+ | $0.602 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.708 |
| 8000+ | $0.694 |
| 12000+ | $0.680 |
| 20000+ | $0.666 |
| 40000+ | $0.651 |
| 100000+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35403M0FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC3819
Re-Reel97AC5973RL
Cut Tape97AC5973
Product Range3540 Series
Also Known As5-2176401-7
Technical Datasheet
Resistance3Mohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3540 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 4W at 70°C in 2817 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
3Mohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35403M0FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
