0
0 Items$0.00

3mohm Chip SMD Resistors :

68 Products Found
Find a huge range of 3mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, Panasonic & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
3Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC3807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.595
100+$0.493
250+$0.442
500+$0.408
More Pricing...
3Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.920
100+$1.590
250+$1.430
500+$1.320
More Pricing...
3Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC5973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.995
100+$0.823
250+$0.738
500+$0.682
More Pricing...
3Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC1231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
3Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
49AK2959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
15AN1397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
3Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
33AK9733

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.093
100+$0.082
1000+$0.060
5000+$0.049
More Pricing...
3Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
61M7133

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.618
20+$0.557
30+$0.511
50+$0.455
100+$0.408
More Pricing...
3Mohm
500mW
2010 [5025 Metric]
± 1%
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
43AC0052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.056
30+$0.054
50+$0.051
100+$0.049
More Pricing...
3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43T5622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.147
30+$0.129
100+$0.115
250+$0.071
500+$0.058
More Pricing...
3Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
28W4015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.041
30+$0.035
50+$0.029
100+$0.025
More Pricing...
3Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
59M5010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
61M7127

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
20+$0.153
30+$0.141
50+$0.128
100+$0.115
More Pricing...
3Mohm
250mW
1206 [3216 Metric]
± 1%
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
28W3707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
3Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W2865

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.012
10000+$0.011
15000+$0.010
25000+$0.009
50000+$0.008
More Pricing...
3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
30+$0.063
100+$0.040
250+$0.029
500+$0.022
More Pricing...
3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
100+$0.016
1000+$0.009
5000+$0.007
10000+$0.005
More Pricing...
3Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
61M5378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK