Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 354015RFT SMD Chip Resistor, 15 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No354015RFTCopy
Newark Part No.97AC5145
Product Range3540 Series
Also Known As2-2176400-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.640 |
| 6000+ | $0.626 |
| 10000+ | $0.609 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No354015RFTCopy
Newark Part No.97AC5145
Product Range3540 Series
Also Known As2-2176400-9
Technical Datasheet
Resistance15ohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15ohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 354015RFT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
