Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3520270RJT
Newark Part No.18R3536
Product Range3520 Series
Also Known As2-1622820-8, 3520 270R 5%
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3520270RJT
Newark Part No.18R3536
Product Range3520 Series
Also Known As2-1622820-8, 3520 270R 5%
Technical Datasheet
Resistance270ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3520 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
270ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3520 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-
Qualification
-
Alternatives for 3520270RJT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate